


MPQ6541AGQKTE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6541AGQKTE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6541AGQKTE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6541AGQKTE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6541AGQKTE-AEC1-Z |
Description | 45V 8A THREE-PHASE POWER STAGE A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6541AGQKTE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerWQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R184,17000 | R184,17 |
| 10 | R144,14500 | R1 441,45 |
| 25 | R134,14280 | R3 353,57 |
| 100 | R123,13970 | R12 313,97 |
| 250 | R117,89416 | R29 473,54 |
| 500 | R114,73368 | R57 366,84 |
| 1 000 | R112,13158 | R112 131,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R107,73132 | R538 656,60 |

