Direct

MP6001DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6001DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6001DN-LF-P |
Description | IC REG FLYBACK ADJ 8SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V, 10V | |
Voltage - Input (Max) | 6V, 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 150V | |
Current - Output | - | |
Frequency - Switching | 55kHz ~ 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R26,07342 | R13 036,71 |
| 1 000 | R25,30464 | R25 304,64 |
| 1 500 | R24,91955 | R37 379,33 |
| 2 500 | R24,49290 | R61 232,25 |
| 3 500 | R24,24351 | R84 852,29 |
| 5 000 | R24,00377 | R120 018,85 |


