
MPQ4262GQVE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0000-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,68000 | R83,68 |
| 10 | R63,80500 | R638,05 |
| 25 | R58,81400 | R1 470,35 |
| 100 | R53,33420 | R5 333,42 |
| 250 | R50,72052 | R12 680,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R49,14464 | R24 572,32 |
| 1 000 | R47,84788 | R47 847,88 |
| 1 500 | R47,19863 | R70 797,95 |
| 2 500 | R46,47912 | R116 197,80 |
| 3 500 | R46,05847 | R161 204,64 |


