Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2796DFP-0000-T

DigiKey Part Number
1589-MP2796DFP-0000-T-ND
Manufacturer
Manufacturer Product Number
MP2796DFP-0000-T
Description
7-CELL TO 16-CELLBATTERY MONITOR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
7 ~ 16
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Interface
I2C, SPI
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 250R36,55031R45 687,89
Manufacturers Standard Package