Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-3-30-P

DigiKey Part Number
1589-MCS1806GS-3-30-PTR-ND - Tape & Reel (TR)
1589-MCS1806GS-3-30-PCT-ND - Cut Tape (CT)
1589-MCS1806GS-3-30-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-3-30-P
Description
CURRENT SEN HE/DIFF 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
44mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R57,64000R57,64
5R51,52200R257,61
10R49,23600R492,36
25R46,51360R1 162,84
50R44,66160R2 233,08
100R42,96110R4 296,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R39,54182R19 770,91
1 000R38,26825R38 268,25
1 500R37,57285R56 359,28
2 500R36,74504R91 862,60
3 500R36,22784R126 797,44
Manufacturers Standard Package