
MCS1806GS-3-20-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-20-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-20-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-20-P |
Description | CURRENT SEN HE/DIFF 20A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,64000 | R57,64 |
| 5 | R51,52200 | R257,61 |
| 10 | R49,23600 | R492,36 |
| 25 | R46,51360 | R1 162,84 |
| 50 | R44,66160 | R2 233,08 |
| 100 | R42,96110 | R4 296,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R39,54182 | R19 770,91 |
| 1 000 | R38,26825 | R38 268,25 |
| 1 500 | R37,57285 | R56 359,28 |
| 2 500 | R36,74504 | R91 862,60 |
| 3 500 | R36,22784 | R126 797,44 |

