
MCS1805GS-340-B-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-340-B-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-340-B-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-340-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-340-B-P |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-340-B-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,60000 | R53,60 |
| 5 | R47,82400 | R239,12 |
| 10 | R45,69000 | R456,90 |
| 25 | R43,15280 | R1 078,82 |
| 50 | R41,41180 | R2 070,59 |
| 100 | R39,82210 | R3 982,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R36,62130 | R18 310,65 |
| 1 000 | R35,42939 | R35 429,39 |
| 1 500 | R34,77868 | R52 168,02 |
| 2 500 | R34,00417 | R85 010,43 |
| 3 500 | R33,52023 | R117 320,80 |
| 5 000 | R33,02883 | R165 144,15 |


