Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1806GS-5-05-AEC1-P

DigiKey Part Number
1589-MCQ1806GS-5-05-AEC1-PTR-ND - Tape & Reel (TR)
1589-MCQ1806GS-5-05-AEC1-PCT-ND - Cut Tape (CT)
1589-MCQ1806GS-5-05-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1806GS-5-05-AEC1-P
Description
CURRENT SENSOR HE 5A 8-SOIC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
DC ~ 100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R69,06000R69,06
5R61,73800R308,69
10R59,04900R590,49
25R55,84320R1 396,08
50R53,65180R2 682,59
100R51,64370R5 164,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R47,60304R23 801,52
Manufacturers Standard Package