Image for MAG10-2B-50.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAG10-2B-50.25

DigiKey Part Number
1589-MAG10-2B-50.25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAG10-2B-50.25
Description
BIAXIAL MAGNET FOR SENSORS OD5 H
Customer Reference
Detailed Description
MAG10 Magnet 0.197" Dia x 0.098" L (5.00mm x 2.50mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
For Use With/Related Products
MAG10
Housing Material
-
Material - Magnet
Nd-Fe-B
Package / Case
Cylinder
Size
0.197" Dia x 0.098" L (5.00mm x 2.50mm)
Operating Temperature
150°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.