
MA700GQ-P | |
|---|---|
DigiKey Part Number | 1589-1444-2-ND - Tape & Reel (TR) 1589-1444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA700GQ-P |
Description | SENSOR ANGLE SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,01000 | R83,01 |
| 5 | R74,57600 | R372,88 |
| 10 | R71,41700 | R714,17 |
| 25 | R67,64600 | R1 691,15 |
| 50 | R65,06840 | R3 253,42 |
| 100 | R62,70750 | R6 270,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R57,95296 | R28 976,48 |
| 1 000 | R56,18199 | R56 181,99 |
| 1 500 | R55,21458 | R82 821,87 |
| 2 500 | R54,06304 | R135 157,60 |


