
LN60A01EP-LF | |
|---|---|
DigiKey Part Number | LN60A01EP-LF-ND |
Manufacturer | |
Manufacturer Product Number | LN60A01EP-LF |
Description | MOSFET 3N-CH 600V 0.08A 8DIP |
Customer Reference | |
Detailed Description | Mosfet Array 600V 80mA 1.3W Through Hole 8-PDIP-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 3 N-Channel, Common Gate | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 80mA | |
Rds On (Max) @ Id, Vgs | 190Ohm @ 10mA, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.3W | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-7B | |
Base Product Number |

