HR1001CGS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1001CGS

DigiKey Part Number
1589-1835-ND
Manufacturer
Manufacturer Product Number
HR1001CGS
Description
IC ENHANCED LLC CONTROLLR 16SOIC
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Flyback, Forward Converters, LLC
Voltage - Input
-0.3V ~ 6V
Voltage - Supply
13V ~ 15.5V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.