Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1000AGS-Z

DigiKey Part Number
1589-1512-2-ND - Tape & Reel (TR)
1589-1512-1-ND - Cut Tape (CT)
1589-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR1000AGS-Z
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HR1000AGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Supply (Vcc/Vdd)
13V ~ 15.5V
Duty Cycle
50%
Frequency - Switching
Up to 600kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 090
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R46,21000R46,21
10R34,46500R344,65
25R31,52440R788,11
100R28,30130R2 830,13
250R26,76340R6 690,85
500R25,83582R12 917,91
1 000R25,07274R25 072,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R24,26713R60 667,83
5 000R23,78156R118 907,80
Manufacturers Standard Package