
EV7731-F-00A | |
|---|---|
DigiKey Part Number | 1589-EV7731-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV7731-F-00A |
Description | EVAL BOARD FOR MP7731 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP7731 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 30W x 1 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 18V | |
Utilized IC / Part | MP7731 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R861,54000 | R861,54 |

