
EV4423H-Q-00A | |
|---|---|
DigiKey Part Number | 1589-EV4423H-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4423H-Q-00A |
Description | EVAL BOARD FOR MP4423H MPQ4423H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP4423H, MPQ4423H - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 410kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP4423H, MPQ4423H | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R878,85000 | R878,85 |

