
EV3424-G-00A | |
|---|---|
DigiKey Part Number | 1589-EV3424-G-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3424-G-00A |
Description | EVAL BOARD FOR MP3424 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3424 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3.1A | |
Voltage - Input | 2.8V ~ 4.2V | |
Regulator Topology | Boost | |
Frequency - Switching | 580kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP3424 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R447,66000 | R447,66 |

