



8161SH9ABE2 | |
|---|---|
DigiKey Part Number | CKN1646-ND |
Manufacturer | |
Manufacturer Product Number | 8161SH9ABE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8161SH9ABE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R199,80000 | R199,80 |
| 10 | R172,47600 | R1 724,76 |
| 25 | R162,62920 | R4 065,73 |
| 80 | R150,91250 | R12 073,00 |
| 160 | R144,32013 | R23 091,22 |
| 320 | R138,00391 | R44 161,25 |
| 560 | R133,09818 | R74 534,98 |
| 1 040 | R127,86470 | R132 979,29 |















