Black 20 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178421123

DigiKey Part Number
900-2178421123-ND
Manufacturer
Manufacturer Product Number
2178421123
Description
MIZU-P25 M-M 225MM 20 AWG LEAD U
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R15,29000R15,29
10R12,97300R129,73
25R12,15280R303,82
50R11,56780R578,39
100R11,01500R1 101,50
250R10,32504R2 581,26
500R9,83202R4 916,01
Manufacturers Standard Package