


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R12,97300 | R129,73 |
| 25 | R12,15280 | R303,82 |
| 50 | R11,56780 | R578,39 |
| 100 | R11,01500 | R1 101,50 |
| 250 | R10,32504 | R2 581,26 |
| 500 | R9,83202 | R4 916,01 |

