Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175112115

DigiKey Part Number
900-2175112115-ND
Manufacturer
Manufacturer Product Number
2175112115
Description
L1NK 250 F-S 450MM 24 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R15,29000R15,29
10R12,97300R129,73
25R12,15280R303,82
50R11,56780R578,39
100R11,01500R1 101,50
250R10,32504R2 581,26
500R9,83202R4 916,01
1 000R9,36235R9 362,35
2 500R8,77619R21 940,47
Manufacturers Standard Package