Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Molex FiT City

2174812202

DigiKey Part Number
23-2174812202-ND
Manufacturer
Manufacturer Product Number
2174812202
Description
MINIFIT SR. F-S 150MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174812202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
12 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R61,00000R61,00
10R51,87400R518,74
25R48,62400R1 215,60
50R46,30180R2 315,09
100R44,09200R4 409,20
250R41,32976R10 332,44
500R39,35766R19 678,83
1 000R37,48015R37 480,15
2 500R35,13582R87 839,55
Manufacturers Standard Package