
2162901062 | |
|---|---|
DigiKey Part Number | 900-2162901062-ND |
Manufacturer | |
Manufacturer Product Number | 2162901062 |
Description | STANDARD .093 6 CIRCUIT R TO R 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R121,83000 | R121,83 |
| 10 | R103,51300 | R1 035,13 |
| 25 | R97,03320 | R2 425,83 |
| 50 | R92,39520 | R4 619,76 |
| 100 | R87,98570 | R8 798,57 |
| 250 | R82,47808 | R20 619,52 |
| 500 | R78,54324 | R39 271,62 |
| 1 000 | R74,79796 | R74 797,96 |

