
2162821031 | |
|---|---|
DigiKey Part Number | 900-2162821031-ND |
Manufacturer | |
Manufacturer Product Number | 2162821031 |
Description | MX150 P-P SR 3CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162821031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,52000 | R84,52 |
| 10 | R71,87100 | R718,71 |
| 25 | R67,37040 | R1 684,26 |
| 50 | R64,15440 | R3 207,72 |
| 100 | R61,08930 | R6 108,93 |
| 250 | R57,26536 | R14 316,34 |
| 500 | R54,53302 | R27 266,51 |
| 1 000 | R51,93209 | R51 932,09 |
| 2 500 | R48,68421 | R121 710,52 |

