


2153202033 | |
|---|---|
DigiKey Part Number | 900-2153202033-ND |
Manufacturer | |
Manufacturer Product Number | 2153202033 |
Description | MINIFIT JR SR R-R 3 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153202033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,43000 | R72,43 |
| 10 | R61,48600 | R614,86 |
| 25 | R57,63760 | R1 440,94 |
| 50 | R54,88180 | R2 744,09 |
| 100 | R52,26040 | R5 226,04 |
| 250 | R48,98836 | R12 247,09 |
| 500 | R46,65092 | R23 325,46 |
| 1 000 | R44,42524 | R44 425,24 |
| 2 500 | R41,64703 | R104 117,57 |

