
42437-5 | |
|---|---|
DigiKey Part Number | A27660TR-ND - Tape & Reel (TR) A27660CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42437-5 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42437-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R4,08300 | R40,83 |
| 25 | R3,82440 | R95,61 |
| 50 | R3,64320 | R182,16 |
| 100 | R3,46830 | R346,83 |
| 250 | R3,25124 | R812,81 |
| 500 | R3,09564 | R1 547,82 |
| 1 000 | R2,94759 | R2 947,59 |
| 2 500 | R2,76291 | R6 907,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,54518 | R20 361,44 |
| 16 000 | R2,42371 | R38 779,36 |
| 24 000 | R2,35540 | R56 529,60 |
| 40 000 | R2,27206 | R90 882,40 |
| 56 000 | R2,21882 | R124 253,92 |















