1731110305 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R123,34000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R121,80210
Datasheet

Parametric Equivalent


Molex
In Stock: 40
Unit Price: R171,40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R132,75000
Datasheet

Parametric Equivalent


Molex
In Stock: 80
Unit Price: R249,54000

Parametric Equivalent


HARTING
In Stock: 67
Unit Price: R305,66000
Datasheet

Parametric Equivalent


HARTING
In Stock: 21
Unit Price: R268,36000
Datasheet

Parametric Equivalent


HARTING
In Stock: 184
Unit Price: R205,51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 069
Unit Price: R128,38000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 689
Unit Price: R122,50000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 672
Unit Price: R144,85000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: R615,71880
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: R259,03700

Parametric Equivalent


Amphenol CONEC
In Stock: 185
Unit Price: R357,09000
Datasheet
Image for 1731110305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110305

DigiKey Part Number
1731110305-ND
Manufacturer
Manufacturer Product Number
1731110305
Description
CONN BACKSHELL 9POS 180DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes