
1719760210 | |
|---|---|
DigiKey Part Number | 900-1719760210-ND |
Manufacturer | |
Manufacturer Product Number | 1719760210 |
Description | SL LCP RTAN HDR ASY SMT 30AU 10 |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719760210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |

