Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510641004

DigiKey Part Number
900-1510641004-ND
Manufacturer
Manufacturer Product Number
1510641004
Description
MGRID PCBHDR SR RA SMT/OPG 2.5SN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510641004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.263" (6.67mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
19 080R11,56097R220 583,31