1301110102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: R31 397,43000
Datasheet
String Light Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301110102

DigiKey Part Number
900-1301110102-ND
Manufacturer
Manufacturer Product Number
1301110102
Description
LED STRING 100FT #12/3STW 14W 10
Customer Reference
Detailed Description
String Light Commercial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Applications
Commercial
Type
String Light
Cable Length
100.00' (30.48m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
125VAC
Lamp Wattage
14 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes