
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | - | |
Termination Style | - | |
Voltage - Supply | 250V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Box | |
Base Product Number |

