Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1200980189 | |
|---|---|
DigiKey Part Number | 1200980189-ND |
Manufacturer | |
Manufacturer Product Number | 1200980189 |
Description | CBL ASSY CIRC 5P M TO 9P M 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to D-Sub 09 pos Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to D-Sub 09 pos Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | R6 006,96750 | R24 027,87 |


