1200550583 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: R2 872,40800
Datasheet
Image for 1200550583 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200550583

DigiKey Part Number
1200550583-ND
Manufacturer
Manufacturer Product Number
1200550583
Description
MPIS M12 NON 4P 8PT BK 5M SINGLE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
-
Color
-
Features
-
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes