
0747548907 | |
|---|---|
DigiKey Part Number | 900-0747548907-ND |
Manufacturer | |
Manufacturer Product Number | 0747548907 |
Description | SFP+ 1X1 CAGE ASSY 2MM SOLDER PO |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

