
0917790202 | |
|---|---|
DigiKey Part Number | 0917790202-ND |
Manufacturer | |
Manufacturer Product Number | 0917790202 |
Description | CONN RCPT 4POS 5MM IN-LINE IDC |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector IDC 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0917790202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | IDC | |
Wire Gauge | 22-24 AWG | |
Features | Keyed | |
Color | Natural | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 16 A | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |


