
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Features | - | |
Color | Natural | |
Fastening Type | Latch Lock | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 16 A | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | R3,13552 | R33 863,62 |

