Cable Assembly Coaxial U.FL (UMCC) to SMB 1.13mm OD Coaxial Cable 2.638" (67.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897623074

DigiKey Part Number
900-0897623074-ND
Manufacturer
Manufacturer Product Number
0897623074
Description
COAX CBL U.FL TO SMB 2.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMB 1.13mm OD Coaxial Cable 2.638" (67.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to SMB
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.638" (67.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.