Socket Contact Gold Compression and Crimp 16-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Compression and Crimp 16-18 AWG Power, Stamped
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0845250032

DigiKey Part Number
WM11902TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845250032
Description
CONN SOCKET 16-18AWG GOLD
Customer Reference
Detailed Description
Socket Contact Gold Compression and Crimp 16-18 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Compression and Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.