4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
0783491004
0783491004

0783491004

DigiKey Part Number
WM20475-ND
Manufacturer
Manufacturer Product Number
0783491004
Description
CONN HEADER IMPACT 4POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Datasheet
 Datasheet
EDA/CAD Models
0783491004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Impact, Hold Down Left
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R283,82000R283,82
10R241,25500R2 412,55
25R226,14840R5 653,71
50R215,35340R10 767,67
200R195,29695R39 059,39
400R185,98583R74 394,33
600R180,74747R108 448,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.