
0757574040 | |
|---|---|
DigiKey Part Number | 900-0757574040TR-ND - Tape & Reel (TR) 900-0757574040CT-ND - Cut Tape (CT) 900-0757574040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757574040 |
Description | CONN HEADER SMD 4POS 3.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757574040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.614" (15.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,78000 | R33,78 |
| 10 | R28,66800 | R286,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | R25,87647 | R2 639,40 |
| 204 | R24,64010 | R5 026,58 |
| 306 | R23,94516 | R7 327,22 |
| 510 | R23,09725 | R11 779,60 |
| 714 | R22,55525 | R16 104,45 |
| 1 020 | R21,99495 | R22 434,85 |
| 2 550 | R20,61877 | R52 577,86 |
| 5 100 | R19,63561 | R100 141,61 |

