16 Rectangular Connectors - Housings Receptacle White 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511541600

DigiKey Part Number
WM14623-ND
Manufacturer
Manufacturer Product Number
0511541600
Description
CONN RCPT HSG 16POS 4.00MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle White 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511541600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.