Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-10-Y8

DigiKey Part Number
0500588000-10-Y8-ND
Manufacturer
Manufacturer Product Number
0500588000-10-Y8
Description
10" PRE-CRIMP 1852 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R11,61200R116,12
30R10,20567R306,17
50R9,63880R481,94
100R8,94980R894,98
250R8,16068R2 040,17
500R7,64482R3 822,41
1 000R7,18993R7 189,93
2 500R6,67038R16 675,95
5 000R6,33144R31 657,20
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: R11,61200
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: R11,61200
10" PRE-CRIMP 1852 BROWN
In-Stock: 290
Unit Price: R11,61200
10" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: R11,61200
10" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: R11,83000
Alternate Length
2" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: R9,00700
3" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: R9,34300
4" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: R9,66200
5" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: R9,99800
6" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: R9,42700