Image for 0441332202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441332202

DigiKey Part Number
2266-441332202-23-ND
Manufacturer
Manufacturer Product Number
0441332202
Description
CONN RCPT HSG 22POS 3.00MM
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.118" (3.00mm)
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
Blind Mating
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
35R35,45657R1 240,98
210R34,61624R7 269,41