



DF12(3.0)-80DP-0.5V(86) | |
|---|---|
DigiKey Part Number | H5225TR-ND - Tape & Reel (TR) H5225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF12(3.0)-80DP-0.5V(86) |
Description | CONN HDR 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12(3.0)-80DP-0.5V(86) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,47000 | R37,47 |
| 10 | R31,87700 | R318,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R23,16683 | R23 166,83 |



