Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-11-V9

DigiKey Part Number
0430300038-11-V9-ND
Manufacturer
Manufacturer Product Number
0430300038-11-V9
Description
11" PRE-CRIMP A1857/19 VI001 VIO
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R17,71900R177,19
30R16,38833R491,65
50R15,80800R790,40
100R15,05210R1 505,21
250R14,10840R3 527,10
500R13,43434R6 717,17
1 000R12,79316R12 793,16
2 500R11,99235R29 980,88
5 000R11,42031R57 101,55
Manufacturers Standard Package
Assembly Component