0387007509 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 4
Unit Price: R105,87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R46,63465
Datasheet
Image for 0387007509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387007509

DigiKey Part Number
0387007509-ND
Manufacturer
Manufacturer Product Number
0387007509
Description
CONN BARRIER STRIP 9CIRC 0.325"
Customer Reference
Detailed Description
9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387007509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
9
Number of Wire Entries
9
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes