Image for 0358250221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0358250221

DigiKey Part Number
900-0358250221-ND
Manufacturer
Manufacturer Product Number
0358250221
Description
HORN CONN FEMALE HSG ASSY 2P
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.