
XCC2564MODNCMOET | |
|---|---|
DigiKey Part Number | 296-37776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCC2564MODNCMOET |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | XCC2564MODNCMOET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK, GFSK, GMSK | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | CC2564 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 40.5mA ~ 41.2mA | |
Current - Transmitting | 40.5mA ~ 41.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R130,35132 | R32 587,83 |
| 500 | R124,35364 | R62 176,82 |
| 750 | R121,21667 | R90 912,50 |
| 1 250 | R117,61792 | R147 022,40 |

