0340620046 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 704
Unit Price: R21,68000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 525
Unit Price: R25,71000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R5,59001
Datasheet

Parametric Equivalent


Molex
In Stock: 1 761
Unit Price: R18,48000
Datasheet

Parametric Equivalent


Molex
In Stock: 5 591
Unit Price: R27,39000
Datasheet

Parametric Equivalent


Molex
In Stock: 3 587
Unit Price: R28,06000
Datasheet

Parametric Equivalent


Molex
In Stock: 486
Unit Price: R22,52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R11,09251
Datasheet

Parametric Equivalent


Molex
In Stock: 1 800
Unit Price: R12,10000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 769
Unit Price: R12,10000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 799
Unit Price: R13,28000
Datasheet

Parametric Equivalent


Molex
In Stock: 121
Unit Price: R25,71000
Datasheet

Parametric Equivalent


WEC
In Stock: 103 322
Unit Price: R25,71000
Datasheet
Image for 0340620046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0340620046

DigiKey Part Number
900-0340620046-ND
Manufacturer
Manufacturer Product Number
0340620046
Description
CONN RCPT HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 155°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.