



0191640051 | |
|---|---|
DigiKey Part Number | WM2965TR-ND - Tape & Reel (TR) WM2965CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640051 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.500" (38.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R14,97200 | R149,72 |
| 25 | R14,03480 | R350,87 |
| 50 | R13,36260 | R668,13 |
| 100 | R12,72230 | R1 272,23 |
| 250 | R11,92480 | R2 981,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R11,87304 | R5 936,52 |
| 1 000 | R11,30624 | R11 306,24 |
| 1 500 | R10,98747 | R16 481,21 |
| 2 500 | R10,59848 | R26 496,20 |
| 3 500 | R10,34997 | R36 224,90 |
| 5 000 | R10,09292 | R50 464,60 |
| 12 500 | R9,46158 | R118 269,75 |




