10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191460096

DigiKey Part Number
WM26381-ND
Manufacturer
Manufacturer Product Number
0191460096
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.388" (9.86mm)
Length - Overall
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.269" (6.83mm)
Length - Termination
0.245" (6.22mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,22000R6,22
10R5,24300R52,43
25R4,90680R122,67
50R4,67160R233,58
100R4,44800R444,80
250R4,16872R1 042,18
500R3,96978R1 984,89
1 000R3,78006R3 780,06
3 000R3,49786R10 493,58
Manufacturers Standard Package